Board Support Snap Fit / Snap Fit Nylon 0.563" (14.30mm) 9/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701514000

DigiKey Part Number
732-12467-ND
Manufacturer
Manufacturer Product Number
701514000
Description
BOARD SUPRT SNAP FIT NYLON 9/16"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Fit Nylon 0.563" (14.30mm) 9/16"
Datasheet
 Datasheet
EDA/CAD Models
701514000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Fit
Between Board Height
0.563" (14.30mm) 9/16"
Length - Overall
0.870" (22.10mm)
Support Hole Diameter
0.126" (3.20mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.126" (3.20mm)
Mounting Panel Thickness
0.063" (1.60mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
106,17300 Kč61,73 Kč
505,62320 Kč281,16 Kč
1005,24110 Kč524,11 Kč
5004,79762 Kč2 398,81 Kč
1 0004,25335 Kč4 253,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč