
701511000 | |
|---|---|
DigiKey Part Number | 732-12460-ND |
Manufacturer | |
Manufacturer Product Number | 701511000 |
Description | BOARD SPT SNAP FIT NYLON 4.80MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.189" (4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.189" (4.80mm) | |
Length - Overall | 0.480" (12.20mm) | |
Support Hole Diameter | 0.126" (3.20mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.126" (3.20mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 50 | 5,62320 Kč | 281,16 Kč |
| 100 | 5,24110 Kč | 524,11 Kč |
| 500 | 4,79762 Kč | 2 398,81 Kč |
| 1 000 | 4,25335 Kč | 4 253,35 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

