
700974600 | |
|---|---|
DigiKey Part Number | 732-12451-ND |
Manufacturer | |
Manufacturer Product Number | 700974600 |
Description | SNAP RIVET 0.157" NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.157" (4.00mm) Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.157" (4.00mm) | |
Rivet Length | 0.394" (10.00mm) | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.079" (2.00mm) | |
Hole Diameter | 0.157" (4.00mm) | |
Grip Range | - | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 50 | 5,42160 Kč | 271,08 Kč |
| 100 | 4,75810 Kč | 475,81 Kč |
| 500 | 4,41462 Kč | 2 207,31 Kč |
| 1 000 | 4,21304 Kč | 4 213,04 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



