
700973400 | |
|---|---|
DigiKey Part Number | 732-12442-ND |
Manufacturer | |
Manufacturer Product Number | 700973400 |
Description | SNAP RIVET 0.138" NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.50mm) Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.138" (3.50mm) | |
Rivet Length | 0.217" (5.50mm) | |
Head Diameter | 0.248" (6.30mm) | |
Head Height | 0.067" (1.70mm) | |
Hole Diameter | 0.138" (3.50mm) | |
Grip Range | - | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 50 | 4,45580 Kč | 222,79 Kč |
| 100 | 3,93080 Kč | 393,08 Kč |
| 500 | 3,64862 Kč | 1 824,31 Kč |
| 1 000 | 3,48735 Kč | 3 487,35 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



