
700972300 | |
|---|---|
DigiKey Part Number | 732-12434-ND |
Manufacturer | |
Manufacturer Product Number | 700972300 |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 700972300 Models |
Category | Rivet Length 0.217" (5.50mm) |
Manufacturer Würth Elektronik | Head Diameter 0.248" (6.30mm) |
Series | Head Height 0.067" (1.70mm) |
Packaging Bag | Hole Diameter 0.118" (3.00mm) |
Part Status Active | Features Flame Retardant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.118" (3.00mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 50 | 4,64060 Kč | 232,03 Kč |
| 100 | 4,09460 Kč | 409,46 Kč |
| 500 | 3,80064 Kč | 1 900,32 Kč |
| 1 000 | 3,63265 Kč | 3 632,65 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



