
700972100 | |
|---|---|
DigiKey Part Number | 732-12432-ND |
Manufacturer | |
Manufacturer Product Number | 700972100 |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.142" (3.60mm) | |
Head Diameter | 0.248" (6.30mm) | |
Head Height | 0.067" (1.70mm) | |
Hole Diameter | 0.118" (3.00mm) | |
Grip Range | - | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 4,66100 Kč | 46,61 Kč |
| 50 | 4,14040 Kč | 207,02 Kč |
| 100 | 3,65150 Kč | 365,15 Kč |
| 500 | 3,38930 Kč | 1 694,65 Kč |
| 1 000 | 3,23949 Kč | 3 239,49 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |



