
6990T0000008+ | |
|---|---|
DigiKey Part Number | 732-6990T0000008+-ND |
Manufacturer | |
Manufacturer Product Number | 6990T0000008+ |
Description | 150MM_AWG16_RED_64900513722DEC P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 100 | 21,20800 Kč | 2 120,80 Kč |
| 250 | 20,36808 Kč | 5 092,02 Kč |
| 500 | 19,21318 Kč | 9 606,59 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |









