Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
696211001102
696211001102

696211001102

DigiKey Part Number
732-11380-ND
Manufacturer
Manufacturer Product Number
696211001102
Description
SHOCKSAFE FUSEHOLDERS - PANEL -
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
696211001102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
10 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect
Contact Finish
Tin Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1037,08200 Kč370,82 Kč
5035,21360 Kč1 760,68 Kč
10031,43400 Kč3 143,40 Kč
25027,65436 Kč6 913,59 Kč
50022,61484 Kč11 307,42 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč