
696122003001 | |
|---|---|
DigiKey Part Number | 732-11379-ND |
Manufacturer | |
Manufacturer Product Number | 696122003001 |
Description | ACCESSORIES - PCB - CLIP COVER - |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cover Fuseholder |
Datasheet | Datasheet |
EDA/CAD Models | 696122003001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Fuseholder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 50 | 4,55660 Kč | 227,83 Kč |
| 100 | 4,07150 Kč | 407,15 Kč |
| 250 | 3,56800 Kč | 892,00 Kč |
| 500 | 2,92292 Kč | 1 461,46 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










