
696120004001 | |
|---|---|
DigiKey Part Number | 732-11377-ND |
Manufacturer | |
Manufacturer Product Number | 696120004001 |
Description | ACCESSORIES - PCB - CLIP COVER - |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cover Fuseholder |
Datasheet | Datasheet |
EDA/CAD Models | 696120004001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Fuseholder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 6,35700 Kč | 63,57 Kč |
| 50 | 6,10020 Kč | 305,01 Kč |
| 100 | 5,43720 Kč | 543,72 Kč |
| 250 | 4,79352 Kč | 1 198,38 Kč |
| 500 | 3,92162 Kč | 1 960,81 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |


