



696108003002 | |
|---|---|
DigiKey Part Number | 732-11376-ND |
Manufacturer | |
Manufacturer Product Number | 696108003002 |
Description | FUSEHOLDER BLOCKS - PCB - CLIP C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 696108003002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 50 | 12,35520 Kč | 617,76 Kč |
| 100 | 11,02600 Kč | 1 102,60 Kč |
| 250 | 9,69604 Kč | 2 424,01 Kč |
| 500 | 7,92212 Kč | 3 961,06 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |












