



696103101002 | |
|---|---|
DigiKey Part Number | 732-11371-ND |
Manufacturer | |
Manufacturer Product Number | 696103101002 |
Description | FUSEHOLDER BLOCKS - PCB - CLIP C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 250V 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 696103101002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | J-Lead | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 37,83800 Kč | 378,38 Kč |
| 50 | 35,67980 Kč | 1 783,99 Kč |
| 100 | 33,09910 Kč | 3 309,91 Kč |
| 250 | 31,36596 Kč | 7 841,49 Kč |
| 500 | 30,07628 Kč | 15 038,14 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |











