695402310222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

695402300222

DigiKey Part Number
732-695402300222TR-ND - Tape & Reel (TR)
732-695402300222CT-ND - Cut Tape (CT)
732-695402300222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
695402300222
Description
WR-LECO_4,00MM PITCH_2PIN_SMT_HO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
695402300222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
2
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
Ivory
Wire Gauge
18-20 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-60°C ~ 105°C
Voltage Rating
250V
Current Rating (Amps)
9A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,26000 Kč37,26 Kč
1034,16400 Kč341,64 Kč
5030,43840 Kč1 521,92 Kč
10026,71250 Kč2 671,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70022,35510 Kč15 648,57 Kč
1 40020,68809 Kč28 963,33 Kč
Manufacturers Standard Package
Unit Price without VAT:37,26000 Kč
Unit Price with VAT:45,08460 Kč