Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole
694106402002
694106402002

694106402002

DigiKey Part Number
732-5931-ND
Manufacturer
Manufacturer Product Number
694106402002
Description
CONN PWR JACK 2.1X5.5MM SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole
Datasheet
 Datasheet
EDA/CAD Models
694106402002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.081" (2.05mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
20VDC
Current Rating (Amps)
3 A
Mating Length/Depth
0.354" (9.00mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 85°C
Contact Material - Plating
Tin
Body Material
-
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 397
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1023,39200 Kč233,92 Kč
5020,96440 Kč1 048,22 Kč
10019,15020 Kč1 915,02 Kč
50016,73120 Kč8 365,60 Kč
1 00014,11066 Kč14 110,66 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč