
694106106102 | |
|---|---|
DigiKey Part Number | 732-5929-2-ND - Tape & Reel (TR) 732-5929-1-ND - Cut Tape (CT) 732-5929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 694106106102 |
Description | CONN PWR JACK 2.05X5.5MM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.05mm ID (0.081"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 694106106102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.05mm ID (0.081"), 5.50mm OD (0.217") | |
Actual Diameter | 0.081" (2.05mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.354" (9.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 50 | 31,91700 Kč | 1 595,85 Kč |
| 100 | 29,39720 Kč | 2 939,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,22132 Kč | 7 055,33 Kč |
| 500 | 24,59286 Kč | 12 296,43 Kč |
| 1 250 | 20,96440 Kč | 26 205,50 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |













