Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

694103107102

DigiKey Part Number
732-5924-2-ND - Tape & Reel (TR)
732-5924-1-ND - Cut Tape (CT)
732-5924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
694103107102
Description
CONN PWR JACK 1.05X3.5MM SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
694103107102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.35mm ID (0.053"), 3.50mm OD (0.138")
Actual Diameter
0.041" (1.05mm ID), 0.154" (3.90mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
18VDC
Current Rating (Amps)
3 A
Mating Length/Depth
0.354" (9.00mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 85°C
Contact Material - Plating
Tin
Body Material
-
Includes
-
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1033,17700 Kč331,77 Kč
5029,60720 Kč1 480,36 Kč
10027,29740 Kč2 729,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50022,77864 Kč11 389,32 Kč
1 00019,35176 Kč19 351,76 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč