Power Barrel Connector Jack 1.05mm ID (0.041"), 3.50mm OD (0.138") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

694102304002

DigiKey Part Number
732-5923-ND
Manufacturer
Manufacturer Product Number
694102304002
Description
CONN PWR JACK 1.05X3.5MM SOLDER
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.05mm ID (0.041"), 3.50mm OD (0.138") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
694102304002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.05mm ID (0.041"), 3.50mm OD (0.138")
Actual Diameter
0.041" (1.05mm ID), 0.150" (3.80mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
20VDC
Current Rating (Amps)
2 A
Mating Length/Depth
0.354" (9.00mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 85°C
Contact Material - Plating
Tin
Body Material
-
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1022,80400 Kč228,04 Kč
2521,35920 Kč533,98 Kč
5020,34280 Kč1 017,14 Kč
10019,36860 Kč1 936,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč