
694102107102 | |
|---|---|
DigiKey Part Number | 732-5921-2-ND - Tape & Reel (TR) 732-5921-1-ND - Cut Tape (CT) 732-5921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 694102107102 |
Description | CONN PWR JACK 1.05X3.5MM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.05mm ID (0.041"), 3.50mm OD (0.138") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 694102107102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.05mm ID (0.041"), 3.50mm OD (0.138") | |
Actual Diameter | 0.041" (1.05mm ID), 0.154" (3.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 18VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.354" (9.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 50 | 29,81720 Kč | 1 490,86 Kč |
| 100 | 27,50740 Kč | 2 750,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,98022 Kč | 11 490,11 Kč |
| 1 000 | 19,55355 Kč | 19 553,55 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


