Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Through Hole, Right Angle
694101308002
694101308002

694101308002

DigiKey Part Number
732-5920-ND
Manufacturer
Manufacturer Product Number
694101308002
Description
CONN PWR JACK 0.7X2.35MM SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
694101308002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1
Actual Diameter
0.026" (0.65mm ID), 0.110" (2.80mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
12VDC
Current Rating (Amps)
2 A
Mating Length/Depth
0.354" (9.00mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-20°C ~ 85°C
Contact Material - Plating
Tin
Body Material
-
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1024,98800 Kč249,88 Kč
5022,37540 Kč1 118,77 Kč
10020,56120 Kč2 056,12 Kč
50017,94070 Kč8 970,35 Kč
1 00015,11856 Kč15 118,56 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč