
693071010811 | |
|---|---|
DigiKey Part Number | 732-3819-2-ND - Tape & Reel (TR) 732-3819-1-ND - Cut Tape (CT) 732-3819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 693071010811 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 693071010811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.072" (1.83mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 63,83400 Kč | 638,34 Kč |
| 50 | 56,27460 Kč | 2 813,73 Kč |
| 100 | 53,75490 Kč | 5 375,49 Kč |
| 500 | 45,98562 Kč | 22 992,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 40,51789 Kč | 56 725,05 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |














