692901100000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 557
Unit Price: 9,47000 Kč
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

692901100000

DigiKey Part Number
732-3177-ND
Manufacturer
Manufacturer Product Number
692901100000
Description
CABLE A PLUG TO A PLUG 3.28'
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Shielded
Color
Blue
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes