USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

692622420101

DigiKey Part Number
732-10013-2-ND - Tape & Reel (TR)
732-10013-1-ND - Cut Tape (CT)
732-10013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
692622420101
Description
CONN RCPT USB3.0 MICRO B SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
692622420101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Pick and Place, Solder Retention
Manufacturer
Würth Elektronik
Operating Temperature
-30°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.8A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB - micro B
Mating Cycles
10000
Number of Contacts
10
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,24000 Kč108,24 Kč
10090,13750 Kč9 013,75 Kč
25079,31348 Kč19 828,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75061,65720 Kč46 242,90 Kč
Manufacturers Standard Package
Unit Price without VAT:108,24000 Kč
Unit Price with VAT:130,97040 Kč