Connector Label, Adhesive For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691900910101

DigiKey Part Number
732-691900910101-ND
Manufacturer
Manufacturer Product Number
691900910101
Description
ADHESIVE MARKER CARD HORIZONTAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Label, Adhesive For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
691900910101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Label, Adhesive
Legend
Numbers, 1 through 10
Pitch
0.100" (2.54mm)
For Use With/Related Products
Terminal Blocks
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
107,30700 Kč73,07 Kč
505,80380 Kč290,19 Kč
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč