3 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
691805010303
691805010303
WEbinar Powered by Digi-Key: Terminal Blocks

691805010303

DigiKey Part Number
732-11572-2-ND - Tape & Reel (TR)
732-11572-1-ND - Cut Tape (CT)
732-11572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
691805010303
Description
TERM BLK 3POS SIDE ENT 2.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
691805010303 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.098" (2.50mm)
Mating Orientation
Horizontal with Board
Current
6 A
Wire Gauge
20-26 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless
Features
Solder Retention
Color
Black
Operating Temperature
-45°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,41000 Kč60,41 Kč
10054,45640 Kč5 445,64 Kč
25049,56600 Kč12 391,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70040,49479 Kč28 346,35 Kč
Manufacturers Standard Package
Unit Price without VAT:60,41000 Kč
Unit Price with VAT:73,09610 Kč