6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
691709710306
691709710306
WEbinar Powered by Digi-Key: Terminal Blocks

691709710306

DigiKey Part Number
1297-1112-2-ND - Tape & Reel (TR)
1297-1112-1-ND - Cut Tape (CT)
1297-1112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
691709710306
Description
TERM BLK 6POS SIDE ENTRY 5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
691709710306 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount
Manufacturer
Würth Elektronik
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Polyamide (PA46), Nylon 4/6
Positions Per Level
6
Contact Material - Plating
Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
6 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
14-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,32000 Kč144,32 Kč
10138,20900 Kč1 382,09 Kč
50125,00780 Kč6 250,39 Kč
100117,02020 Kč11 702,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200100,76125 Kč20 152,25 Kč
Manufacturers Standard Package
Unit Price without VAT:144,32000 Kč
Unit Price with VAT:174,62720 Kč