4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
691709710304
691709710304
WEbinar Powered by Digi-Key: Terminal Blocks

691709710304

DigiKey Part Number
1297-1110-2-ND - Tape & Reel (TR)
1297-1110-1-ND - Cut Tape (CT)
1297-1110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
691709710304
Description
TERM BLK 4POS SIDE ENTRY 5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
691709710304 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount
Manufacturer
Würth Elektronik
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Polyamide (PA46), Nylon 4/6
Positions Per Level
4
Contact Material - Plating
Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
6 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
14-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 737
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,49000 Kč109,49 Kč
10100,85700 Kč1 008,57 Kč
5092,61920 Kč4 630,96 Kč
10085,15300 Kč8 515,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20072,87120 Kč14 574,24 Kč
Manufacturers Standard Package
Unit Price without VAT:109,49000 Kč
Unit Price with VAT:132,48290 Kč