




691709710303 | |
|---|---|
DigiKey Part Number | 1297-1109-2-ND - Tape & Reel (TR) 1297-1109-1-ND - Cut Tape (CT) 1297-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 691709710303 |
Description | TERM BLK 3POS SIDE ENTRY 5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 691709710303 Models |
Category | Mounting Type Surface Mount |
Manufacturer Würth Elektronik | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Positions Per Level 3 | Contact Material - Plating Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 6 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,71000 Kč | 80,71 Kč |
| 10 | 75,95600 Kč | 759,56 Kč |
| 50 | 69,72000 Kč | 3 486,00 Kč |
| 100 | 63,50500 Kč | 6 350,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 50,85925 Kč | 10 171,85 Kč |
| Unit Price without VAT: | 80,71000 Kč |
|---|---|
| Unit Price with VAT: | 97,65910 Kč |






