3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
691709710303
691709710303
WEbinar Powered by Digi-Key: Terminal Blocks

691709710303

DigiKey Part Number
1297-1109-2-ND - Tape & Reel (TR)
1297-1109-1-ND - Cut Tape (CT)
1297-1109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
691709710303
Description
TERM BLK 3POS SIDE ENTRY 5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
691709710303 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
300 V
Wire Gauge
14-30 AWG
Mounting Type
Surface Mount
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Board Guide
Color
Black
Operating Temperature
-40°C ~ 115°C
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Material - Plating
Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
1076,47500 Kč764,75 Kč
5070,19640 Kč3 509,82 Kč
10063,93890 Kč6 393,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20051,74640 Kč10 349,28 Kč
Manufacturers Standard Package
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč