




691701510004B | |
|---|---|
DigiKey Part Number | 732-691701510004BTR-ND - Tape & Reel (TR) 732-691701510004BCT-ND - Cut Tape (CT) 732-691701510004BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 691701510004B |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691701510004B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,99000 Kč | 64,99 Kč |
| 10 | 56,40800 Kč | 564,08 Kč |
| 50 | 49,03380 Kč | 2 451,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 38,37580 Kč | 5 756,37 Kč |
| 450 | 34,88840 Kč | 15 699,78 Kč |
| Unit Price without VAT: | 64,99000 Kč |
|---|---|
| Unit Price with VAT: | 78,63790 Kč |









