691417320003S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 29,19000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 18
Unit Price: 30,03000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 229
Unit Price: 41,37000 Kč
Datasheet
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
691417320003S
691417320003S

691417320003S

DigiKey Part Number
732-691417320003S-ND
Manufacturer
Manufacturer Product Number
691417320003S
Description
3.81 MM TERMINAL BLOCK, 45 ENTR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691417320003S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.150" (3.81mm)
Mating Orientation
45° (135°) Angle with Board
Current
4 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless
Features
-
Color
Gray
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
Phosphor Bronze - Tin Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1036,28500 Kč362,85 Kč
5034,05880 Kč1 702,94 Kč
10031,09800 Kč3 109,80 Kč
50025,17660 Kč12 588,30 Kč
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč