
691413720006B | |
|---|---|
DigiKey Part Number | 732-691413720006B-ND |
Manufacturer | |
Manufacturer Product Number | 691413720006B |
Description | 5.00 MM TERMINAL BLOCK, 45 ENTR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691413720006B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,74000 Kč | 48,74 Kč |
| 10 | 46,72200 Kč | 467,22 Kč |
| 50 | 45,44280 Kč | 2 272,14 Kč |
| 100 | 43,71800 Kč | 4 371,80 Kč |
| 378 | 40,32479 Kč | 15 242,77 Kč |
| Unit Price without VAT: | 48,74000 Kč |
|---|---|
| Unit Price with VAT: | 58,97540 Kč |




