8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
WEbinar Powered by Digi-Key: Terminal Blocks

691412320008

DigiKey Part Number
732-11133-ND
Manufacturer
Manufacturer Product Number
691412320008
Description
TERM BLOCK 8POS 45DEG 3.81MM PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691412320008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.150" (3.81mm)
Mating Orientation
45° (135°) Angle with Board
Current
4 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless
Features
-
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
Phosphor Bronze
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1045,23000 Kč452,30 Kč
5040,75720 Kč2 037,86 Kč
10036,49450 Kč3 649,45 Kč
50034,47872 Kč17 239,36 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč