

691412320005 | |
|---|---|
DigiKey Part Number | 732-11130-ND |
Manufacturer | |
Manufacturer Product Number | 691412320005 |
Description | TERM BLOCK 5POS 45DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 691412320005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 4 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless | |
Features | - | |
Color | Gray | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Phosphor Bronze - Tin Plated | |
Clamp Material - Plating | Phosphor Bronze | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 Kč | 27,67 Kč |
| 10 | 24,36400 Kč | 243,64 Kč |
| 50 | 21,96700 Kč | 1 098,35 Kč |
| 100 | 19,77400 Kč | 1 977,40 Kč |
| 500 | 18,57560 Kč | 9 287,80 Kč |
| Unit Price without VAT: | 27,67000 Kč |
|---|---|
| Unit Price with VAT: | 33,48070 Kč |






