691412220002M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 23,73000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 208
Unit Price: 26,46000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9
Unit Price: 27,09000 Kč
Datasheet
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.276" (7.00mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.276" (7.00mm) Through Hole, Kinked Pin
691412220002M
691412220002M
WEbinar Powered by Digi-Key: Terminal Blocks

691412220002M

DigiKey Part Number
732-11114-ND
Manufacturer
Manufacturer Product Number
691412220002M
Description
TERM BLOCK 2POS 45DEG 7MM PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.276" (7.00mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691412220002M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.276" (7.00mm)
Mating Orientation
45° (135°) Angle with Board
Current
4 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless
Features
-
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
Phosphor Bronze
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1027,73800 Kč277,38 Kč
5025,07160 Kč1 253,58 Kč
10022,38390 Kč2 238,39 Kč
50021,04000 Kč10 520,00 Kč
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč