11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
691412120011B
691412120011B

691412120011B

DigiKey Part Number
732-691412120011B-ND
Manufacturer
Manufacturer Product Number
691412120011B
Description
3.50 MM TERMINAL BLOCK, 45 ENTR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691412120011B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.138" (3.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
6 A
Voltage
300 V
Wire Gauge
14-20 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1048,48400 Kč484,84 Kč
5047,17000 Kč2 358,50 Kč
10045,41660 Kč4 541,66 Kč
31541,88867 Kč13 194,93 Kč
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč