



691412120010B | |
|---|---|
DigiKey Part Number | 732-691412120010B-ND |
Manufacturer | |
Manufacturer Product Number | 691412120010B |
Description | 3.50 MM TERMINAL BLOCK, 45 ENTR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 691412120010B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 6 A | |
Voltage | 300 V | |
Wire Gauge | 14-20 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Phosphor Bronze - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,08000 Kč | 42,08 Kč |
| 10 | 40,16000 Kč | 401,60 Kč |
| 50 | 39,06880 Kč | 1 953,44 Kč |
| 100 | 37,60650 Kč | 3 760,65 Kč |
| 378 | 34,70069 Kč | 13 116,86 Kč |
| Unit Price without VAT: | 42,08000 Kč |
|---|---|
| Unit Price with VAT: | 50,91680 Kč |







