



691403900005B | |
|---|---|
DigiKey Part Number | 732-691403900005B-ND |
Manufacturer | |
Manufacturer Product Number | 691403900005B |
Description | 2.54 MM TERMINAL BLOCK, VERTICAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691403900005B Models |
Category | Voltage 150 V |
Manufacturer Würth Elektronik | Wire Gauge 20-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 5 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 49,68100 Kč | 496,81 Kč |
| 50 | 47,51840 Kč | 2 375,92 Kč |
| 100 | 44,66270 Kč | 4 466,27 Kč |
| 588 | 38,90951 Kč | 22 878,79 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |


