



691401710003B | |
|---|---|
DigiKey Part Number | 732-691401710003B-ND |
Manufacturer | |
Manufacturer Product Number | 691401710003B |
Description | 5.00 MM TERMINAL BLOCK, HORIZONT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691401710003B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,41000 Kč | 30,41 Kč |
| 10 | 28,24500 Kč | 282,45 Kč |
| 50 | 26,90400 Kč | 1 345,20 Kč |
| 100 | 25,10220 Kč | 2 510,22 Kč |
| 546 | 21,46559 Kč | 11 720,21 Kč |
| Unit Price without VAT: | 30,41000 Kč |
|---|---|
| Unit Price with VAT: | 36,79610 Kč |


