Connector Keying Star For WR-TBL Series 5mm, 5.08mm and 7.62mm Headers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691399900002

DigiKey Part Number
732-2848-ND
Manufacturer
Manufacturer Product Number
691399900002
Description
CONN TERM BLK KEYING STAR RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Keying Star For WR-TBL Series 5mm, 5.08mm and 7.62mm Headers
Datasheet
 Datasheet
EDA/CAD Models
691399900002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Type
Keying Star
Number of Positions
-
For Use With/Related Products
WR-TBL Series 5mm, 5.08mm and 7.62mm Headers
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1015,87400 Kč158,74 Kč
5013,70740 Kč685,37 Kč
10012,27540 Kč1 227,54 Kč
20011,57095 Kč2 314,19 Kč
40010,84495 Kč4 337,98 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč