




691382010008 | |
|---|---|
DigiKey Part Number | 732-6042-ND |
Manufacturer | |
Manufacturer Product Number | 691382010008 |
Description | TERM BLOCK HDR 8POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691382010008 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.098" (2.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.319" (8.10mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 47,49700 Kč | 474,97 Kč |
| 50 | 41,30300 Kč | 2 065,15 Kč |
| 100 | 35,90660 Kč | 3 590,66 Kč |
| 475 | 32,65211 Kč | 15 509,75 Kč |
| 950 | 29,67018 Kč | 28 186,67 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |





