




691382010003 | |
|---|---|
DigiKey Part Number | 732-6038-ND |
Manufacturer | |
Manufacturer Product Number | 691382010003 |
Description | TERM BLOCK HDR 3POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691382010003 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.098" (2.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.319" (8.10mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,99500 Kč | 179,95 Kč |
| 50 | 15,64360 Kč | 782,18 Kč |
| 100 | 13,60670 Kč | 1 360,67 Kč |
| 500 | 12,36782 Kč | 6 183,91 Kč |
| 800 | 11,25493 Kč | 9 003,94 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











