4 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
691381030004
691381030004
WEbinar Powered by Digi-Key: Terminal Blocks

691381030004

DigiKey Part Number
732-6057-ND
Manufacturer
Manufacturer Product Number
691381030004
Description
TERM BLOCK PLUG 4POS 2.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
691381030004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
12 A
Manufacturer
Würth Elektronik
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
20-28 AWG
Packaging
Tray
Wire Gauge or Range - mm²
0.08-0.5mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Features
Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.098" (2.50mm)
Contact Material
Copper Alloy
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screwless - Leg Spring, Push-In Spring
Insulation Height
0.465" (11.80mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
1080,08600 Kč800,86 Kč
5069,65040 Kč3 482,52 Kč
10060,55820 Kč6 055,82 Kč
30055,03577 Kč16 510,73 Kč
60050,03823 Kč30 022,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč