4 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
691381000004
691381000004
WEbinar Powered by Digi-Key: Terminal Blocks

691381000004

DigiKey Part Number
732-6033-ND
Manufacturer
Manufacturer Product Number
691381000004
Description
TERM BLOCK PLUG 4POS 2.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
691381000004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Würth Elektronik
Current - UL
12 A
Series
Voltage - UL
300 V
Packaging
Tray
Wire Gauge or Range - AWG
20-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-0.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
4
Operating Temperature
-40°C ~ 105°C
Positions Per Level
4
Contact Mating Finish
Tin
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.098" (2.50mm)
Contact Material
Copper Alloy
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screwless - Leg Spring, Push-In Spring
Insulation Height
0.465" (11.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 508
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
1075,00500 Kč750,05 Kč
5065,21980 Kč3 260,99 Kč
10056,73660 Kč5 673,66 Kč
40051,59208 Kč20 636,83 Kč
80046,86754 Kč37 494,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč