




691374500002B | |
|---|---|
DigiKey Part Number | 732-4420-ND |
Manufacturer | |
Manufacturer Product Number | 691374500002B |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 691374500002B Models |
Category | Current - UL 16 A |
Manufacturer Würth Elektronik | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-24 AWG |
Packaging Tray | Wire Gauge or Range - mm² 0.2-3.3mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2.6 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screw - Pressure Clip | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.587" (14.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 Kč | 69,66 Kč |
| 10 | 62,44100 Kč | 624,41 Kč |
| 50 | 53,93240 Kč | 2 696,62 Kč |
| 100 | 48,26380 Kč | 4 826,38 Kč |
| 500 | 45,41076 Kč | 22 705,38 Kč |
| Unit Price without VAT: | 69,66000 Kč |
|---|---|
| Unit Price with VAT: | 84,28860 Kč |


