6 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
691348500006
691348500006

691348500006

DigiKey Part Number
732-691348500006-ND
Manufacturer
Manufacturer Product Number
691348500006
Description
TERM BLOCK PLUG 6POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
691348500006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
20 A
Manufacturer
Würth Elektronik
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-22 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.33-3.31mm²
Part Status
Active
Color
Green
Type
Plug, Male Pins
Operating Temperature
-40°C ~ 105°C
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
6
Screw Size
M3
Number of Levels
1
Torque - Screw
0.56 Nm (5.0 Lb-In)
Pitch
0.200" (5.08mm)
Wire Strip Length
7-8mm
Plug Wire Entry
180°
Contact Material
Brass
Termination Style
Screw - Leaf Spring, Wire Guard
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.591" (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,29000 Kč191,29 Kč
10171,86900 Kč1 718,69 Kč
50160,19380 Kč8 009,69 Kč
100144,67620 Kč14 467,62 Kč
315113,62051 Kč35 790,46 Kč
Unit Price without VAT:191,29000 Kč
Unit Price with VAT:231,46090 Kč