691313510006 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 59,45360 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 59,45360 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 5,08253 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 7,81766 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 1 982
Unit Price: 21,68000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 7,74155 Kč
Datasheet
691313510006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691313510006
691313510006
691313510006
WEbinar Powered by Digi-Key: Terminal Blocks

691313510006

DigiKey Part Number
732-2074-ND
Manufacturer
Manufacturer Product Number
691313510006
Description
TERM BLOCK HDR 6POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691313510006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.335" (8.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,05000 Kč25,05 Kč
1022,39700 Kč223,97 Kč
5021,05000 Kč1 052,50 Kč
Unit Price without VAT:25,05000 Kč
Unit Price with VAT:30,31050 Kč