8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
691312710008
691312710008
WEbinar Powered by Digi-Key: Terminal Blocks

691312710008

DigiKey Part Number
732-2810-ND
Manufacturer
Manufacturer Product Number
691312710008
Description
TERM BLOCK HDR 8POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691312710008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Current - UL
20 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
8
Material Flammability Rating
UL94 V-0
Positions Per Level
8
Contact Material
Brass
Number of Levels
1
Housing Material
Polybutylene Terephthalate (PBT)
Pitch
0.197" (5.00mm)
Contact Tail Length
0.157" (4.00mm)
Header Orientation
90°, Right Angle
Insulation Height
0.335" (8.51mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1030,78300 Kč307,83 Kč
5026,58340 Kč1 329,17 Kč
19023,79074 Kč4 520,24 Kč
38022,38387 Kč8 505,87 Kč
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč