




| 691311400008 | |
|---|---|
| DigiKey Part Number | 732-2834-ND | 
| Manufacturer | |
| Manufacturer Product Number | 691311400008 | 
| Description | TERM BLOCK HDR 8POS 7.62MM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.300" (7.62mm) Vertical Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 691311400008 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Header, Male Pins, Shrouded (2 Side) | |
| Number of Positions | 8 | |
| Positions Per Level | 8 | |
| Number of Levels | 1 | |
| Pitch | 0.300" (7.62mm) | |
| Header Orientation | Vertical | |
| Plug Wire Entry | - | |
| Termination Style | Solder | |
| Mounting Type | Through Hole | |
| Current - IEC | - | |
| Current - UL | 20 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Color | Green | |
| Operating Temperature | -40°C ~ 105°C | |
| Contact Mating Finish | Tin | |
| Features | - | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | - | |
| Contact Material | Brass | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Contact Tail Length | 0.157" (4.00mm) | |
| Insulation Height | 0.472" (12.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 27,46000 Kč | 27,46 Kč | 
| 10 | 24,55100 Kč | 245,51 Kč | 
| 50 | 21,15980 Kč | 1 057,99 Kč | 
| 100 | 19,00630 Kč | 1 900,63 Kč | 
| 150 | 17,88347 Kč | 2 682,52 Kč | 
| Unit Price without VAT: | 27,46000 Kč | 
|---|---|
| Unit Price with VAT: | 33,22660 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic