



691304500003 | |
|---|---|
DigiKey Part Number | 732-691304500003-ND |
Manufacturer | |
Manufacturer Product Number | 691304500003 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 691304500003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Push Button Actuated, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 11-12mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 1.032" (26.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,33000 Kč | 101,33 Kč |
| 10 | 92,83600 Kč | 928,36 Kč |
| 100 | 82,71010 Kč | 8 271,01 Kč |
| 250 | 72,57964 Kč | 18 144,91 Kč |
| 500 | 67,52380 Kč | 33 761,90 Kč |
| 1 000 | 62,46814 Kč | 62 468,14 Kč |
| Unit Price without VAT: | 101,33000 Kč |
|---|---|
| Unit Price with VAT: | 122,60930 Kč |


