691304100003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691304100003
691304100003
691304100003

691304100003

DigiKey Part Number
732-13767-ND
Manufacturer
Manufacturer Product Number
691304100003
Description
TERM BLOCK PLUG 3POS 3.50MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
691304100003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.21-1.31mm²
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,46000 Kč77,46 Kč
1070,91700 Kč709,17 Kč
2563,18360 Kč1 579,59 Kč
5055,43300 Kč2 771,65 Kč
20051,56830 Kč10 313,66 Kč
40047,70403 Kč19 081,61 Kč
Manufacturers Standard Package
Unit Price without VAT:77,46000 Kč
Unit Price with VAT:93,72660 Kč